NMP1K2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMP1K2-E#EKCC-05

Digi-Key Part Number
NMP1K2-E#EKCC-05-ND
Manufacturer
MEAN WELL USA Inc.
Manufacturer Product Number
NMP1K2-E#EKCC-05
Supplier
Description
AC/DC CNVRTR 2X12V 48V 5V 1080W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Enclosed AC DC Converters 4 Output 12V 12V 48V 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MEAN WELL USA Inc.
Series
Package
Box
Part Status
Active
Type
Enclosed
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
12V
Voltage - Output 3
48V
Voltage - Output 4
5V
Power (Watts)
1080W
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9540
All prices are in CAD
Box
QtyUnit PriceExt Price
1$803.95000$803.95
Additional Resources
AttributeDescription
Standard Package1