LAD-240D

DigiKey Part Number
1866-LAD-240D-ND
Manufacturer
Manufacturer Product Number
LAD-240D
Description
AC/DC CONVERTER 55.2V 243W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 55.2V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC
Voltage - Output 1
55.2V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3.4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Approval Agency
CB, CE, cURus, EAC, UKCA
Standard Number
62368-1
Minimum Load Required
-
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$76.63000$76.63
5$74.31000$371.55
10$71.98900$719.89