HLP-80H-54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Triad Magnetics
In Stock: 0
Unit Price: $80.14000
Datasheet
1.5A 32.4 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLP-80H-54

DigiKey Part Number
1866-5233-ND
Manufacturer
Manufacturer Product Number
HLP-80H-54
Description
LED DRVR CC AC/DC 32.4-54V 1.5A
Customer Reference
Detailed Description
1.5A 32.4 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
81 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Dimming
Analog, PWM
Part Status
Not For New Designs
Features
OCP, OTP, OVP, SCP
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 70°C
Type
Constant Current
Efficiency
90%
Topology
AC DC Converter
Termination Style
Rectangular, 6 Position
Number of Outputs
1
Size / Dimension
6.57" L x 2.09" W x 1.16" H (167.0mm x 53.0mm x 29.5mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, TUV, UR
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
32.4 ~ 54V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABU125-540Triad Magnetics0237-2151-ND$80.14000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$71.86000$71.86