HLG-185H-24AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLG-185H-24AB

Digi-Key Part Number
1866-HLG-185H-24AB-ND
Manufacturer
MEAN WELL USA Inc.
Manufacturer Product Number
HLG-185H-24AB
Supplier
Description
O/P +24V7.8A
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
7.8A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MEAN WELL USA Inc.
Series
Package
Box
Part Status
Active
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24V
Current - Output (Max)
7.8A
Power (Watts)
187 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP65
Operating Temperature
-40°C ~ 90°C
Efficiency
93.5%
Termination Style
Wire Leads
Size / Dimension
8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm)
Approval Agency
CB, CCC, CE, cURus, KC, PSE, RCM, TUV
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9530
All prices are in CAD
Box
QtyUnit PriceExt Price
1$96.11000$96.11
10$89.23900$892.39
25$87.86680$2,196.67
50$82.37480$4,118.74
100$76.87240$7,687.24
Additional Resources
AttributeDescription
Other Names1866-HLG-185H-24AB
Standard Package12