GEM30I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEM30I24-P1J

Digi-Key Part Number
1866-1816-ND
Manufacturer
Manufacturer Product Number
GEM30I24-P1J
Description
AC/DC WALL MOUNT ADAPTER 24V 30W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
24V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MEAN WELL USA Inc.
Series
Package
Box
Product Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.25A
Power (Watts)
30 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-25°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm)
Approval Agency
CB, CE, cRUus, TUV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510
All prices are in CAD
Box
QtyUnit PriceExt Price
60$39.24067$2,354.44