Enclosed AC DC Converters 1 Output 13.5V 85 ~ 132 VAC, 176 ~ 264 VAC, 249 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC-240-13.5

DigiKey Part Number
ESC-240-13.5-ND
Manufacturer
Manufacturer Product Number
ESC-240-13.5
Description
AC/DC CONVERTER 13.5V 216W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 13.5V 85 ~ 132 VAC, 176 ~ 264 VAC, 249 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Laboratory
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
81%
Part Status
Obsolete
Operating Temperature
-10°C ~ 60°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Benchtop
Voltage - Input
85 ~ 132 VAC, 176 ~ 264 VAC, 249 ~ 370 VDC
Size / Dimension
5.91" L x 5.51" W x 2.95" H (150.0mm x 140.0mm x 75.0mm)
Voltage - Output 1
13.5V
Approval Agency
cCSAus, CE
Current - Output 1
16 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.