Similar
Similar

DRT-480-48 | |
|---|---|
DigiKey Part Number | 1866-1438-ND |
Manufacturer | |
Manufacturer Product Number | DRT-480-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 480W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 480W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 90% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output |
AC Voltage - Input 340 ~ 550 VAC (3 Phase) | Size / Dimension 3.94" L x 8.94" W x 4.93" H (100.0mm x 227.0mm x 125.2mm) |
DC Voltage - Input (Min) 480V | Approval Agency CB, CE, cULus, cURus, TUV |
DC Voltage - Input (Max) 780V | Minimum Load Required No |
Voltage - Output 1 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDR-480-48 | MEAN WELL USA Inc. | 422 | 1866-4911-ND | $184.77000 | Similar |
| DPP480-48-3 | TDK-Lambda | 14 | 285-1936-ND | $484.47000 | Similar |







