


SI1K5N06UKWQ-TP | |
|---|---|
DigiKey Part Number | 353-SI1K5N06UKWQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1K5N06UKWQ-TP |
Description | P-CHANNEL MOSFET,SOT-323 |
Customer Reference | |
Detailed Description | N-Channel 60 V 330mA (Ta) 380mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 1.08 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 22.8 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 380mW |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Supplier Device Package SOT-323 |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 300mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.15V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04430 | $132.90 |
| 6,000 | $0.04258 | $255.48 |
| 9,000 | $0.04172 | $375.48 |
| 15,000 | $0.04076 | $611.40 |
| 21,000 | $0.04020 | $844.20 |
| 30,000 | $0.03967 | $1,190.10 |

