
MCG35P03A-TP | |
|---|---|
DigiKey Part Number | 353-MCG35P03A-TPTR-ND - Tape & Reel (TR) 353-MCG35P03A-TPCT-ND - Cut Tape (CT) 353-MCG35P03A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG35P03A-TP |
Description | POWER MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 35A (Tc) 62.5W (Tj) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2718 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.78000 | $7.80 |
| 100 | $0.50450 | $50.45 |
| 500 | $0.38604 | $193.02 |
| 1,000 | $0.34786 | $347.86 |
| 2,000 | $0.31573 | $631.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28092 | $1,404.60 |
| 10,000 | $0.25941 | $2,594.10 |
| 15,000 | $0.24845 | $3,726.75 |
| 25,000 | $0.23614 | $5,903.50 |
| 35,000 | $0.23475 | $8,216.25 |

