


MCG20N04-TP | |
|---|---|
DigiKey Part Number | 353-MCG20N04-TPTR-ND - Tape & Reel (TR) 353-MCG20N04-TPCT-ND - Cut Tape (CT) 353-MCG20N04-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG20N04-TP |
Description | MOSFET N-CH 40V 20A DFN3333-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Tc) 2.34W (Ta), 21W (Tc) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 750 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.34W (Ta), 21W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.01200 | $10.12 |
| 100 | $0.66300 | $66.30 |
| 500 | $0.51276 | $256.38 |
| 1,000 | $0.46432 | $464.32 |
| 2,000 | $0.42359 | $847.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37948 | $1,897.40 |
| 10,000 | $0.35222 | $3,522.20 |
| 15,000 | $0.33834 | $5,075.10 |
| 25,000 | $0.33535 | $8,383.75 |

