


MCAC2D6N04Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC2D6N04Y-TPTR-ND - Tape & Reel (TR) 353-MCAC2D6N04Y-TPCT-ND - Cut Tape (CT) 353-MCAC2D6N04Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC2D6N04Y-TP |
Description | N-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 166A (Tc) 125W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2134 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.01700 | $10.17 |
| 25 | $0.91640 | $22.91 |
| 100 | $0.80640 | $80.64 |
| 250 | $0.75376 | $188.44 |
| 500 | $0.72204 | $361.02 |
| 1,000 | $0.69594 | $695.94 |
| 2,500 | $0.66836 | $1,670.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.65174 | $3,258.70 |
| 10,000 | $0.63807 | $6,380.70 |
| 15,000 | $0.63122 | $9,468.30 |

