225-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
225-BGA
225-BGA

XRT86VL32IB

DigiKey Part Number
XRT86VL32IB-ND
Manufacturer
Manufacturer Product Number
XRT86VL32IB
Description
IC TELECOM INTERFACE 225BGA
Customer Reference
Detailed Description
Telecom IC 225-BGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
-
Interface
-
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
225-BGA
Supplier Device Package
225-BGA (19x19)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.