cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR76108EVB

DigiKey Part Number
XR76108EVB-ND
Manufacturer
Manufacturer Product Number
XR76108EVB
Description
EVAL BOARD FOR XR76108
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
XR76108 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
8A
Voltage - Input
4.5V ~ 22V
Regulator Topology
Buck
Frequency - Switching
800kHz
Contents
Board(s)
Utilized IC / Part
XR76108
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
4$48.29750$193.19