CAD | USD

Obsolete item.
8-SOIC

XR3075XIDTR-F

Digi-Key Part Number
XR3075XIDTR-F-ND - Tape & Reel (TR)
Manufacturer
MaxLinear, Inc.
Manufacturer Product Number
XR3075XIDTR-F
Supplier
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MaxLinear, Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Receiver Hysteresis
25mV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX3072EESA+Maxim Integrated500MAX3072EESA+-ND$9.60000Direct
ADM3072EARZ-REEL7Analog Devices Inc.3,392ADM3072EARZ-REEL7CT-ND$6.13000Direct
ADM3072EYRZAnalog Devices Inc.85ADM3072EYRZ-ND$6.72000Upgrade
MAX3072EASA+Maxim Integrated982MAX3072EASA+-ND$11.04000Upgrade
MAX3072EESA+TMaxim Integrated2,059MAX3072EESA+TCT-ND$9.37000Direct