CAD | USD

Obsolete item.
32-QFN
XR16M670IL32-F
Digi-Key Part Number
XR16M670IL32-F-ND
Manufacturer
MaxLinear, Inc.
Manufacturer Product Number
XR16M670IL32-F
Supplier
Description
IC UART FIFO 32B 32QFN
Detailed Description
UART IC 1, UART Channel RS232, RS422, RS485 32 Byte 32-QFN (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MaxLinear, Inc.
Series
-
Package
Tray
Part Status
Obsolete
Features
Internal Oscillator, Timer/Counter
Number of Channels
1, UART
FIFO's
32 Byte
Protocol
RS232, RS422, RS485
Data Rate (Max)
16Mbps
Voltage - Supply
1.62V ~ 3.63V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
Additional Resources
AttributeDescription
Standard Package490