CAD | USD

Obsolete item.
16-DIP SOT38-1
SP691ACP-L
Digi-Key Part Number
SP691ACP-L-ND
Manufacturer
MaxLinear, Inc.
Manufacturer Product Number
SP691ACP-L
Supplier
Description
IC SUPERVISOR 1 CHANNEL 16DIP
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-PDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MaxLinear, Inc.
Series
-
Package
Tube
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Voltage - Threshold
4.65V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300"", 7.62mm)
Supplier Device Package
16-PDIP
Number of Voltages Monitored
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SP691ACN-LMaxLinear, Inc.1,4951016-1530-5-ND$2.32000Direct