CAD | USD

Obsolete item.
28-SSOP
SP211ET-L/TR
Digi-Key Part Number
SP211ET-L/TR-ND - Tape & Reel (TR)
Manufacturer
MaxLinear, Inc.
Manufacturer Product Number
SP211ET-L/TR
Supplier
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Detailed Description
4/5 Transceiver RS232 28-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MaxLinear, Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
28-SOIC
Receiver Hysteresis
500mV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Standard Package1,500