MAXREFDES99# primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAXREFDES99# primary
MAXREFDES99#

MAXREFDES99#

Digi-Key Part Number
MAXREFDES99#-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAXREFDES99#
Supplier
Description
LED DRIVER SHIELD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX7219 LED Driver Power Management Arduino Platform Evaluation Expansion Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Bulk
Part Status
Active
Platform
Arduino
Type
Power Management
Function
LED Driver
Utilized IC / Part
MAX7219
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$67.02000$67.02
Additional Resources
AttributeDescription
Standard Package1