CAD | USD

10-eMGA
10-eMGA
10-eMGA

MAXM15463AMB+

Digi-Key Part Number
MAXM15463AMB+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAXM15463AMB+
Supplier
Description
MOD DCDC CONVERTER 3.3V 10USLIC
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 10-SMD Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Current - Output
300mA
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Supplier Device Package
10-eMGA (3x2.6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement