32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX96706GTJ+

Digi-Key Part Number
MAX96706GTJ+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX96706GTJ+
Supplier
Description
IC DESERIALIZER 1.5GBPS 32TQFN
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
- Deserializer - Input - Output 32-TQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tray
Part Status
Active
Function
Deserializer
Data Rate
-
Input Type
CML
Output Type
CML
Number of Inputs
-
Number of Outputs
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 115°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$16.50000$16.50
10$14.90300$149.03
25$14.20960$355.24
80$12.33800$987.04
230$11.78357$2,710.22
490$10.74386$5,264.49
980$10.39726$10,189.31
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
MAX96706GTJ
MAX96706GTJ-ND
Standard Package490