CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
MAX3314EUA+

MAX9653AUB+

Digi-Key Part Number
2156-MAX9653AUB+-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX9653AUB+
Supplier
Description
HD/SD TRIPLE-CH FILTER AMPLIFIER
Detailed Description
Video Amp 3 Filter 10-uMAX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Applications
Filter
Output Type
-
Slew Rate
-
Voltage - Supply, Single/Dual (±)
3.14V ~ 3.47V
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX
Number of Circuits
3
Current - Supply
28.3 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.33.0001
Tube
QtyUnit PriceExt Price
425$0.85675$364.12
Additional Resources
AttributeDescription
Other Names2156-MAX9653AUB+-MA
Standard Package50