56-TQFN_21-0135F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9286GTN+

Digi-Key Part Number
MAX9286GTN+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX9286GTN+
Supplier
Description
IC SERIALIZER GMSL CAMERA 56TQFN
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
1Mbps Deserializer - Input - Output 56-TQFN (8x8)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tray
Part Status
Active
Function
Deserializer
Data Rate
1Mbps
Input Type
-
Output Type
-
Number of Inputs
-
Number of Outputs
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$37.93000$37.93
10$34.98000$349.80
25$33.40720$835.18
80$29.87038$2,389.63
260$29.47723$7,664.08
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package260