48-QFN 21-0141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9277GTM/V+

Digi-Key Part Number
MAX9277GTM/V+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX9277GTM/V+
Supplier
Description
IC DESERIALIZ GMSL 3.12GBPS 48TQ
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
3.12Gbps Serializer 30 Input 1 Output 48-TQFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tube
Part Status
Active
Function
Serializer
Data Rate
3.12Gbps
Input Type
LVDS
Output Type
SMAART Wire
Number of Inputs
30
Number of Outputs
1
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$31.32000$31.32
10$28.87600$288.76
25$27.57840$689.46
100$24.65800$2,465.80
250$24.33356$6,083.39