56-TQFN_21-0135F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9275GTN/V+

Digi-Key Part Number
MAX9275GTN/V+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX9275GTN/V+
Supplier
Description
IC SERIALIZER GMSL 3.12GBPS 56TQ
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
3.12Gbps Serializer 28 Input 1 Output 56-TQFN (8x8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tray
Part Status
Active
Function
Serializer
Data Rate
3.12Gbps
Input Type
LVCMOS
Output Type
CML
Number of Inputs
28
Number of Outputs
1
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$32.27000$32.27
10$29.76300$297.63
25$28.42480$710.62
80$25.41538$2,033.23
260$25.08092$6,521.04
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package260