CAD | USD

NCP4328BSNT1G

MAX9041AEUT

Digi-Key Part Number
2156-MAX9041AEUT-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX9041AEUT
Supplier
Description
SINGLE-SUPPLY COMPARATOR
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
with Voltage Reference
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.01µA @ 5V
Current - Output (Typ)
95mA @ 5V
Current - Quiescent (Max)
72µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
450ns (Typ)
Hysteresis
±3mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Number of Elements
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names2156-MAX9041AEUT-MA
Standard Package2,500