CAD | USD

6-UCSP Pkg
MAX9027EBT+T
Digi-Key Part Number
MAX9027EBT+TTR-ND - Tape & Reel (TR)
MAX9027EBT+TCT-ND - Cut Tape (CT)
MAX9027EBT+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX9027EBT+T
Supplier
Description
IC COMPARATOR BTR 6-UCSP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail 6-UCSP (1x1.52)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.001µA @ 5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
1.25µA
CMRR, PSRR (Typ)
50.45dB CMRR, 60dB PSRR
Propagation Delay (Max)
40µs
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WFBGA, CSPBGA
Mounting Type
Surface Mount
Supplier Device Package
6-UCSP (1x1.52)
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,195 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
MAX9027EBT+T-ND
MAX9027EBT+TTR
Standard Package2,500