CAD | USD

Obsolete item.
14-TDFN_21-0137I
MAX8608YETD+T
Digi-Key Part Number
MAX8608YETD+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX8608YETD+T
Supplier
Description
IC LED DRIVER RGLTR DIM 14TDFN
Detailed Description
LED Driver IC Output Dimming
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
6V
Voltage - Output
26V
Current - Output / Channel
40mA
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN-EP (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package2,500