CAD | USD

MSOP-8

MAX7409CUA+T

Digi-Key Part Number
MAX7409CUA+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX7409CUA+T
Supplier
Description
IC FILTER 15KHZ LOWPASS 8UMAX
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX-EP|8-uSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Filter Type
Bessel, Low Pass Switched Capacitor
Frequency - Cutoff or Center
15kHz
Filter Order
5th
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Number of Filters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$5.80234$14,505.85
Additional Resources
AttributeDescription
Standard Package2,500