16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7317ATE+

Digi-Key Part Number
MAX7317ATE+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX7317ATE+
Supplier
Description
IC I/O EXPANDER SPI 10B 16TQFN
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
I/O Expander 10 SPI 16-TQFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Number of I/O
10
Interface
SPI
Interrupt Output
No
Features
-
Output Type
Open Drain
Current - Output Source/Sink
20mA
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$6.37000$6.37
10$5.72000$57.20
25$5.40760$135.19
100$4.68650$468.65
250$4.44612$1,111.53
500$3.98950$1,994.75
1,000$3.60497$3,604.97
Additional Resources
AttributeDescription
Standard Package100