CAD | USD

Obsolete item.
SOT-23-5
SOT-23-5
SOT-23-5
MAX6865UK38D5S+T
Digi-Key Part Number
MAX6865UK38D5S+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6865UK38D5S+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Detailed Description
Supervisor Push-Pull, Totem Pole Channel SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
300ms Minimum
Voltage - Threshold
3.8V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package2,500