CAD | USD

Obsolete item.
SC70-4_21-0098E
MAX6840XSD4+T
Digi-Key Part Number
MAX6840XSD4+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6840XSD4+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SC70-4
Detailed Description
Supervisor Open Drain or Open Collector Channel SC-70-4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1.12s Minimum
Voltage - Threshold
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package2,500