SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT-23-5

MAX6821RUK+T

Digi-Key Part Number
MAX6821RUK+T-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6821RUK+T
Supplier
Description
IC MPU SUPERVISOR SOT23-5
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Strip
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$7.42000$7.42
10$6.65500$66.55
25$6.29080$157.27
100$5.45230$545.23
250$5.17268$1,293.17
500$4.64144$2,320.72
1,000$3.95667$3,956.67
Additional Resources
AttributeDescription
Other Names
MAX6821RUK+TTR-ND
MAX6821RUK+TDKR
MAX6821RUK+
MAX6821RUK+TCTINACTIVE
175-MAX6821RUK+TTR
MAX6821RUK+TTR
MAX6821RUK+TCT
MAX6821RUK+TDKR-ND
MAX6821RUK+TCT-ND
MAX6821RUK+TDKRINACTIVE
Standard Package1