CAD | USD

Obsolete item.
8-TDFN_21-0137I
MAX6770TATD2+T
Digi-Key Part Number
MAX6770TATD2+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6770TATD2+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8TDFN
Detailed Description
Supervisor Push-Pull, Totem Pole Channel 8-TDFN-EP (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Regulator/Supervisor
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
8.75ms Minimum
Voltage - Threshold
1.147V, Adj
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (3x3)
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package2,500