CAD | USD

Obsolete item.
SOT-23-8 PKG
MAX6728AKASYD3+T
Digi-Key Part Number
MAX6728AKASYD3+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6728AKASYD3+T
Supplier
Description
IC SUPERVISOR 3 CHANNEL SOT23-8
Detailed Description
Supervisor Open Drain or Open Collector Channel SOT-23-8
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Multi-Voltage Supervisor
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Voltage - Threshold
2.188V, 2.925V, Adj
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Number of Voltages Monitored
3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package2,500