CAD | USD

NCP4328BSNT1G

MAX6724AUTSYD3+T

Digi-Key Part Number
2156-MAX6724AUTSYD3+T-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6724AUTSYD3+T
Supplier
Description
IC SUPERVISOR 3 CHANNEL SOT23-6
Detailed Description
Supervisor Push-Pull, Totem Pole Channel SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Bulk
Part Status
Obsolete
Type
Multi-Voltage Supervisor
Voltage - Threshold
2.188V, 2.925V, Adj
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Number of Voltages Monitored
3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
82$4.52439$371.00
Additional Resources
AttributeDescription
Other Names
2156-MAX6724AUTSYD3+T
2156-MAX6724AUTSYD3+T-MATR-ND
Standard Package2,500