CAD | USD

16-QSOP
MAX6696AEE+T
Digi-Key Part Number
MAX6696AEE+TTR-ND - Tape & Reel (TR)
MAX6696AEE+TCT-ND - Cut Tape (CT)
MAX6696AEE+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6696AEE+T
Supplier
Description
SENSOR DIGITAL -40C-125C 16QSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 16-QSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
I²C/SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
10 b
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±4.5°C)
Test Condition
45°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

377 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
MAX6696AEE+T-ND
MAX6696AEE+TTR
Standard Package2,500