CAD | USD

Obsolete item.
MSOP-8
MAX6687AU75H+
Digi-Key Part Number
MAX6687AU75H+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6687AU75H+
Supplier
Description
THERMOSTAT ACT LOW OPEN DR 8UMAX
Detailed Description
Thermostat
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
75°C ~ 115°C, 125°C
Accuracy
±5°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
No
Features
Selectable Trip Point
Current - Supply
215µA
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX
Voltage - Supply
3 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package50