8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX660CSA+

Digi-Key Part Number
MAX660CSA+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX660CSA+
Supplier
Description
IC REG CHARGE PUMP INV 8SOIC
Manufacturer Standard Lead Time
24
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Analog Devices Inc./Maxim Integrated
-
Tube
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Charge Pump
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
-Vin, 2Vin
Voltage - Output (Max)
-
Current - Output
100mA
Frequency - Switching
10kHz, 80kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
1 (Unlimited)
EAR99
8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$10.70000$10.70
10$9.66500$96.65
25$9.21560$230.39
100$8.00200$800.20
250$7.64232$1,910.58
500$6.96800$3,484.00
1,000$6.74322$6,743.22