CAD | USD

SOT-23-6 PKG

MAX6505UTP085+T

Digi-Key Part Number
MAX6505UTP085+TTR-ND - Tape & Reel (TR)
MAX6505UTP085+TCT-ND - Cut Tape (CT)
MAX6505UTP085+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6505UTP085+T
Supplier
Description
THERMOSTAT 85DEGC ACT LO SOT23-6
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Thermostat 85°C Active Low Open Drain SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
85°C
Accuracy
±3.5°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp, /Warn
Selectable Hysteresis
No
Features
Delta Select Inputs
Current - Supply
40µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Voltage - Supply
2.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.99000$2.99
10$2.68600$26.86
25$2.53400$63.35
100$2.15910$215.91
500$1.77392$886.96
1,000$1.49797$1,497.97
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.40147$3,503.68
Additional Resources
AttributeDescription
Other Names
MAX6505UTP085+T-ND
MAX6505UTP085+TTR
MAX6505UTP085T
Standard Package2,500