CAD | USD

SOT-23-5
SOT-23-5
SOT-23-5

MAX6414UK16+T

Digi-Key Part Number
MAX6414UK16+TTR-ND - Tape & Reel (TR)
MAX6414UK16+TCT-ND - Cut Tape (CT)
MAX6414UK16+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6414UK16+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Voltage - Threshold
1.575V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

2,023 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
MAX6414UK16+T-ND
MAX6414UK16+TTR
MAX6414UK16T
Standard Package2,500