SC70-4_21-0098E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6388XS25D5-T

Digi-Key Part Number
MAX6388XS25D5-T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6388XS25D5-T
Supplier
Description
IC SUPERVISOR 2 CHANNEL SC70-4
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SC-70-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.5V, Adj
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
280ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500