CAD | USD

SC70-4_21-0098E

MAX6385XS30D6-T

Digi-Key Part Number
MAX6385XS30D6-T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6385XS30D6-T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SC70-4
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Voltage - Threshold
3V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
560ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500