SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6339CUT+T

Digi-Key Part Number
MAX6339CUT+TTR-ND - Tape & Reel (TR)
MAX6339CUT+TCT-ND - Cut Tape (CT)
MAX6339CUT+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6339CUT+T
Supplier
Description
IC SUPERVISOR 4 CHANNEL SOT23-6
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel SOT-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
1.58V, 2.93V, 4.38V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$4.90188$12,254.70
Cut Tape (CT)
QtyUnit PriceExt Price
1$8.66000$8.66
10$7.77700$77.77
25$7.35280$183.82
100$6.37240$637.24
250$6.04568$1,511.42
500$5.42474$2,712.37
1,000$4.90188$4,901.88
Digi-Reel®
QtyUnit PriceExt Price
1$8.66000$8.66
10$7.77700$77.77
25$7.35280$183.82
100$6.37240$637.24
250$6.04568$1,511.42
500$5.42474$2,712.37
1,000$4.90188$4,901.88
Additional Resources
AttributeDescription
Other Names
MAX6339CUT+T-ND
MAX6339CUT+TTR
MAX6339CUT+TCT
MAX6339CUT+TDKR
MAX6339CUT+
Standard Package2,500