SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT-23-5

MAX6313UK33D4-T

Digi-Key Part Number
MAX6313UK33D4-T-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX6313UK33D4-T
Supplier
Description
IC SUPERVISOR 2 CHANNEL SOT23-5
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
3.3V, Adj
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
1.12s Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500