CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
MAX6979ANG

MAX6302CPA

Digi-Key Part Number
2156-MAX6302CPA-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6302CPA
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Detailed Description
Supervisor Open Drain or Open Collector Channel 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
2.8ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Number of Voltages Monitored
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
133$2.72714$362.71
Additional Resources
AttributeDescription
Other Names2156-MAX6302CPA-MA
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX6302CPA+Maxim Integrated82MAX6302CPA+-ND$7.27000Direct