8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6241ACPA

Digi-Key Part Number
MAX6241ACPA-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX6241ACPA
Supplier
Description
IC VREF SERIES 0.02% 8DIP
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 4.096V V ±0.02% 15 mA 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.02%
Temperature Coefficient
2ppm/°C
Noise - 0.1Hz to 10Hz
2.4µVp-p
Noise - 10Hz to 10kHz
2µVrms
Voltage - Input
8V ~ 36V
Current - Supply
3.2mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

596In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX6241ACPA
2156-MAX6241ACPA-MA
Standard Package1