8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6225BCPA

Digi-Key Part Number
MAX6225BCPA-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX6225BCPA
Supplier
Description
IC VREF SERIES 0.12% 8DIP
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.12% 15 mA 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.12%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
1.5µVp-p
Noise - 10Hz to 10kHz
1.3µVrms
Voltage - Input
8V ~ 36V
Current - Supply
3mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX6225BCPA+Analog Devices Inc./Maxim Integrated100MAX6225BCPA+-ND$14.27000Direct