8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5948AESA+T

Digi-Key Part Number
MAX5948AESA+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX5948AESA+T
Supplier
Description
IC HOT SWAP CTRLR -48V 8SOIC
Detailed Description
Hot Swap Controller 1 Channel -48V 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
-
Programmable Features
Auto Retry, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
-80V ~ -20V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
700 µA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package2,500