28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5915UUI+T

Digi-Key Part Number
MAX5915UUI+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX5915UUI+T
Supplier
Description
IC HOT-SWAP CTRLR DUAL 28-TSSOP
Detailed Description
Hot Swap Controller 5 Channel PCI 28-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
5
Internal Switch(s)
Both
Applications
PCI
Features
Fault Timeout, Latched Fault, Thermal Limit, UVLO
Programmable Features
Circuit Breaker, Current Limit
Voltage - Supply
10.8V ~ 13.2V
Current - Output (Max)
205mA, 1A
Operating Temperature
0°C ~ 85°C
Current - Supply
2.5 mA
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package2,500