cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5911EVKIT#

Digi-Key Part Number
MAX5911EVKIT#-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX5911EVKIT#
Supplier
Description
KIT EVAL FOR MAX5911
Detailed Description
MAX5911 Hot Swap Controller Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Box
Part Status
Obsolete
Type
Power Management
Function
Hot Swap Controller
Embedded
No
Utilized IC / Part
MAX5911
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
Thermal Shutdown Circuit
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Standard Package1